OSRAM HOMELIGHTING 4099854502491 LED tube Daylight white 4 W G23 EEC D 1 pc

MPN
4099854502491
Brand
Osram
EAN-13
4099854502491
Order Code
19-4628
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £8.55 £7.27
10+ £6.79
50+ £6.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Osram 4099854502491 offers a reliable LED lighting solution with the DULUX LED S9 EM & AC MAINS 4W 865 G23. This energy-efficient LED tube produces daylight white illumination using a modest 4 watts, making it suitable for various indoor light fittings where energy conservation and effective lighting quality are critical. Equipped with a G23 base, this LED bulb can seamlessly replace traditional compact fluorescent lamps in a wide range of residential, commercial, and industrial applications, such as office buildings, retail environments, and residential interiors. With its design focused on long-lasting performance and reduced energy consumption, this component is ideal for installations that require consistent, high-quality light output without frequent maintenance.
Type LED tube
Housing colour Daylight white
Energy efficiency rating D (A - G)
Base G23
Circuits 200000
Colour Temperature Range 6500 (max)K
Content 1
Housing Material Plastic
Max. system power 4W
Power Range 2.5 W - 4.9 WW
Product Type LED tube
Rated luminous flux according to IEC 62722-2- 1 550lm

Reviews

Be the first to submit a review

Trustpilot