OSRAM HOMELIGHTING 4099854502439 LED tube Daylight white 7 W G24d-2 1 pc EEC E

MPN
4099854502439
Brand
Osram
EAN-13
4099854502439
Order Code
19-4626
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £8.26 £7.18
10+ £6.74
50+ £6.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Osram 4099854502439 is a high-performance LED tube designed for optimal indoor lighting solutions, identified as DULUX LED D18 EM & AC MAINS 7W 865 G24D-2. This LED bulb provides a daylight white illumination and requires just 7 watts of power, making it an energy-efficient alternative for traditional light sources. It features a G24d-2 base, allowing for easy replacement and fitment into existing fixtures that support this connection type. Typically used in domestic and commercial settings, its design ensures consistent and uniform lighting, suitable for environments that demand high-quality illumination such as offices, retail spaces, and residential areas. This product aligns with efficiency and sustainability criteria, complying with European Energy Classification standards.
Type LED tube
Housing colour Daylight white
Energy efficiency rating E (A - G)
Base G24d-2
Circuits 200000
Colour Temperature Range 6500 (max)K
Content 1
Housing Material Plastic
Max. system power 7W
Power Range 5 W - 7.4 WW
Product Type LED tube
Rated luminous flux according to IEC 62722-2- 1 770lm

Reviews

Be the first to submit a review

Trustpilot