OSRAM HOMELIGHTING 4099854501814 LED tube G24q-3 10 W Daylight white EEC E

MPN
4099854501814
Brand
Osram
EAN-13
4099854501814
Order Code
19-4619
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £12.52 £10.78
10+ £10.13
50+ £9.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Osram 4099854501814 is an advanced LED tube designed for efficient daylight illumination, operating at 10 watts and featuring a G24q-3 base. As part of the DULUX LED D/E26 HF & AC MAINS series, this LED light bulb offers a reliable solution suited for indoor light fittings, providing robust energy savings and durability over traditional lighting technologies. Its application is ideal for environments demanding consistent and bright daylight conditions, such as office spaces, commercial facilities, and educational institutions, where maintaining a high-quality light output with minimal energy consumption is essential. The LED technology ensures reduced maintenance needs and lower operational costs while contributing to a more sustainable lighting solution.
Type LED tube
Housing colour Daylight white
Energy efficiency rating E (A - G)
Base G24q-3
Circuits 200000
Colour Temperature Range 6500 (max)K
Content 1
Housing Material Plastic
Max. system power 10W
Power Range 10 W - 19.9 WW
Product Type LED tube
Rated luminous flux according to IEC 62722-2- 1 1100lm

Reviews

Be the first to submit a review

Trustpilot