OSRAM HOMELIGHTING 4099854478031 LED Warm white EEC A E-27 7.2W Ø60x60mm 1pc

MPN
4099854478031
Brand
OSRAM
EAN-13
4099854478031
Order Code
19-4594
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Was Unit Price (Ex VAT)
1+ £15.39 £13.08
10+ £12.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Osram 4099854478031, is an LED light bulb engineered for indoor light fittings. This model, known as the LED Classic A 100 FilamentDIM, operates with an energy-efficient power consumption of 7.2 watts and falls under the energy efficiency class A. Designed with an E27 base and featuring a frosted finish, this bulb emits a warm white light at 827 degrees Kelvin, making it ideal for residential settings demanding superior energy performance and ambient enhancement. With dimensions of 60x60 millimetres, its compact design fits seamlessly into standard lighting fixtures, providing consistent illumination. Its durable build and efficient illumination attributes make it suitable for use in various home and office environments, especially in applications requiring long-lasting, quality lighting solutions.
Type LED (monochrome)
Housing colour Warm white
Dimmable Yes
IP Rating IP20
Energy efficiency rating A (A - G)
Base E-27
Colour Temperature Range 2700K
Content 1
Depth 105.00mm
Diameter 60.00mm
Dimensions (Ø x H) 60.00 x 60.00mm
Height/depth 60.00mm
Housing Material Glass (lead-free)
Max. system power 7.2W
Operating Voltage 230V
Power Range 5 W - 7.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 1521lm
Weight 31.00g
Width 60.00mm

Reviews

Be the first to submit a review

Trustpilot