OSRAM HOMELIGHTING 4099854477935 LED bulb Warm white EEC A E-27 5 W Ø60mmxH60mm

MPN
4099854477935
Brand
Osram
EAN-13
4099854477935
Order Code
19-4592
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £11.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Osram 4099854477935 is an LED bulb designed for efficient indoor lighting applications, suitable for use in residential or commercial settings. This model features a power consumption of 5 watts while delivering a light output equivalent to a traditional 75-watt incandescent bulb. It emits a warm white light with a colour temperature of 2700 Kelvin, enhancing the comfort and ambience of living spaces. The bulb's construction is based on a filament structure within a clear, classic A-shaped glass form, supported by an E27 base, making it compatible with standard lighting fixtures. Its energy efficiency class A rating underscores its capability to provide substantial energy savings and emissions reduction, aligning with modern sustainability goals.
Type LED (monochrome)
Housing colour Transparent
Dimmable Yes
IP Rating IP20
Energy efficiency rating A (A - G)
Base E-27
Colour of light white
Colour of light adjustable white
Colour Temperature Range 2700K
Content 1
Depth 105.00mm
Diameter 60.00mm
Dimensions (Ø x H) 60.00 x 60.00mm
Height/depth 60.00mm
Housing Material Glass (lead-free)
Max. system power 5W
Operating Voltage 230V
Power Range 5 W - 7.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 1055lm
Weight 31.00g
Width 60.00mm

Reviews

Be the first to submit a review

Trustpilot