OSRAM HOMELIGHTING 4099854477447 LED Lamp E14 2.5W Warm white 35mm x 35mm 1pc

MPN
4099854477447
Brand
OSRAM
EAN-13
4099854477447
Order Code
19-4590
Country of Origin
China
View Full Product Range (71)

Discontinued


Osram 4099854477447, is an efficient lighting solution with its LED Lamp E14 2.5W, providing a warm white light that enhances indoor environments. This LED Classic B 40 Filament DIM lamp, classified under energy efficiency class B, features a clear filament construction and is designed with compact dimensions of 35mm x 35mm, making it ideal for space-constrained fixtures. Its E14 base ensures broad compatibility with standard fittings, allowing for seamless integration into existing interior lighting systems across residential and commercial settings. Suitable for a range of applications such as ambient lighting, accent lighting, and general illumination, this LED bulb is engineered to provide reliable performance, achieving energy savings while maintaining optimal light quality.
Type LED (monochrome)
Housing colour Transparent
Dimmable Yes
IP Rating IP20
Energy efficiency rating B (A - G)
Base E14
Colour Temperature Range 2700K
Content 1
Depth 100.00mm
Diameter 35.00mm
Dimensions (Ø x H) 35.00 x 35.00mm
Height/depth 35.00mm
Housing Material Glass (lead-free)
Max. system power 2.5W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 470lm
Suitable for lamp power 2.5W
Weight 16.00g
Width 35.00mm

Trustpilot