OSRAM HOMELIGHTING 4099854468810 LED Warm white E14 3.4W Ø35mm x H35mm EEC D

MPN
4099854468810
Brand
OSRAM
EAN-13
4099854468810
Order Code
19-4583
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Was Unit Price (Ex VAT)
1+ £5.14 £4.37
10+ £4.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Osram 4099854468810 is a reliable and energy-efficient indoor lighting solution, featuring the LED Star Classic BA 40 Filament 3.4W 827 Clear E14 light bulb. Designed for optimal performance in residential and commercial settings, this warm white LED bulb provides a comfortable and efficient lighting option with its power consumption of only 3.4 watts while delivering brightness equivalent to that of a traditional incandescent bulb. The bulb's compact form factor, with a diameter and height of 35mm, makes it ideal for use in small fixtures or where space is limited, such as table lamps, decorative chandeliers, or wall sconces. It is rated with Energy Efficiency Class D, indicating a balance between performance and energy savings. Suitable for various indoor light fittings, the OSRAM bulb ensures longevity and consistent light output, supporting widespread applications in well-lit environments needing frequent use of ambient and task lighting.
Type LED (monochrome)
Housing colour Transparent
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E14
Colour Temperature Range 2700K
Content 1
Depth 121.00mm
Diameter 35.00mm
Dimensions (Ø x H) 35.00 x 35.00mm
Height/depth 35.00mm
Housing Material Glass (lead-free)
Max. system power 3.4W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 470lm
Weight 15.00g
Width 35.00mm

Reviews

Be the first to submit a review

Trustpilot