OSRAM HOMELIGHTING 4099854468193 LED E14 3.4W Daylight white Ø45mm x H45mm 1pc

MPN
4099854468193
Brand
OSRAM
EAN-13
4099854468193
Order Code
19-4576
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £5.25 £4.46
10+ £4.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Osram 4099854468193, is a high-quality LED light bulb designated as the LED Star Classic P 40 Filament 3.4W 865 Frosted E14. This indoor light fitting is engineered to deliver a daylight white illumination, making it an ideal choice for environments requiring high visibility and natural light replication. With a compact size of 45mm in diameter and 45mm in height, this LED bulb integrates seamlessly into various lighting fixtures equipped with an E14 socket. Its energy-efficient 3.4W power consumption is suitable for residential lighting applications, as well as for use in commercial and office settings where energy savings and long-lasting performance are desired.
Type LED (monochrome)
Housing colour Daylight white
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E14
Colour Temperature Range 6500K
Content 1
Depth 84.00mm
Diameter 45.00mm
Dimensions (Ø x H) 45.00 x 45.00mm
Height/depth 45.00mm
Housing Material Glass (lead-free)
Max. system power 3.4W
Operating Voltage 230V
Power consumption in emergency mode 3.4W
Power Range 2.5 W - 4.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 470lm
Suitable for lamp power 3.4W
Weight 15.00g
Width 45.00mm

Reviews

Be the first to submit a review

Trustpilot