OSRAM HOMELIGHTING 4099854467936 LED E-27 3.4 W Cool white Ø35xH35mm 1 piece

MPN
4099854467936
Brand
OSRAM
EAN-13
4099854467936
Order Code
19-4570
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £5.33 £4.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Osram 4099854467936, is the LED Star Classic B 40 Filament 3.4W 840 Frosted E27, an efficient indoor light fitting designed for modern applications. This LED bulb provides a cool white illumination with a diameter and height of 35mm each, making it suitable for compact spaces requiring consistent and energy-efficient lighting. Implementing a standard E27 base, it integrates seamlessly into existing fixtures, replacing traditional incandescent bulbs with reduced power consumption while maintaining a luminous output ideal for residential and commercial settings. Its frosted design diffuses light evenly, which is beneficial in environments needing uniform brightness without glare. Furthermore, this product is well-suited for use in areas such as living rooms, kitchens, and offices, where reliable, long-lasting light performance is essential.
Type LED (monochrome)
Housing colour Cool white
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E-27
Colour Temperature Range 4000K
Content 1
Depth 92.00mm
Diameter 35.00mm
Dimensions (Ø x H) 35.00 x 35.00mm
Height/depth 35.00mm
Housing Material Glass (lead-free)
Max. system power 3.4W
Operating Voltage 230V
Power consumption in emergency mode 3.4W
Power Range 2.5 W - 4.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 470lm
Weight 20.00g
Width 35.00mm

Reviews

Be the first to submit a review

Trustpilot