OSRAM HOMELIGHTING 4099854467912 LED E-27 5.9W Warm white Ø60xH60 mm

MPN
4099854467912
Brand
OSRAM
EAN-13
4099854467912
Order Code
19-4569
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £5.19 £4.41
10+ £4.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Osram 4099854467912 is the LED Star Classic A 60 Filament bulb, a technologically sophisticated indoor lighting component. This LED bulb, which is designed with an E27 fitting, delivers optimal energy efficiency consuming only 5.9 watts while emitting a warm white light that corresponds to a colour temperature of 2700K, encapsulated in a clear, filament-style enclosure. Its dimensions are Ø60 mm in diameter and 60 mm in height, making it compatible with standard domestic light fittings. The bulb is engineered for use in residential settings, providing efficient, high-quality lighting for living areas, hallways, and other interior spaces where a reliable light source is essential.
Type LED (monochrome)
Housing colour Transparent
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E-27
Colour of light white
Colour of light adjustable white
Colour Temperature Range 2700K
Content 1
Depth 105.00mm
Diameter 60.00mm
Dimensions (Ø x H) 60.00 x 60.00mm
Height/depth 60.00mm
Housing Material Glass (lead-free)
Max. system power 5.9W
Operating Voltage 230V
Power Range 5 W - 7.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 806lm
Weight 31.00g
Width 60.00mm

Reviews

Be the first to submit a review

Trustpilot