OSRAM HOMELIGHTING 4099854467875 LED Warm white E-27 3.4W Ø45xH45mm

MPN
4099854467875
Brand
OSRAM
EAN-13
4099854467875
Order Code
19-4567
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Was Unit Price (Ex VAT)
1+ £5.23 £4.45
10+ £4.20
50+ £4.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Osram 4099854467875 is an LED light bulb designed as part of the LED Star Classic P 40 Filament series, which offers an energy-efficient solution for indoor light fittings. This bulb features a power consumption of 3.4 watts and a warm white colour temperature of 2700K, providing a soft, frosted illumination suitable for residential settings. With an E27 base, it accommodates typical socket types found in household environments, facilitating easy replacement and compatibility with existing fixtures. Its compact dimensions, measuring 45mm in diameter and 45mm in height, make it ideal for applications requiring precise light distribution and where space is limited. The bulb is engineered for longevity and consistent performance, commonly used in living areas, reading lights, and decorative lamps where a reliable and aesthetically pleasing light output is desired.
Type LED (monochrome)
Housing colour Warm white
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E-27
Colour of light white
Colour of light adjustable white
Colour Temperature Range 2700K
Content 1
Depth 84.00mm
Diameter 45.00mm
Dimensions (Ø x H) 45.00 x 45.00mm
Height/depth 45.00mm
Housing Material Glass (lead-free)
Max. system power 3.4W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 470lm
Weight 20.00g
Width 45.00mm

Reviews

Be the first to submit a review

Trustpilot