OSRAM HOMELIGHTING 4099854467851 LED E14 3.4W Cool white 35mm x 35mm

MPN
4099854467851
Brand
OSRAM
EAN-13
4099854467851
Order Code
19-4566
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
1+ £4.63
10+ £4.37
50+ £4.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Osram 4099854467851 is the LED Star Classic B 40 Filament 3.4W 840 Frosted E14, engineered to deliver efficient and reliable lighting for indoor environments. This LED bulb features a compact design with dimensions of 35mm x 35mm, making it suitable for use in fixtures that require an E14 base. Emitting a cool white light, it is designed to provide optimal illumination with reduced energy consumption. The lamp is especially beneficial in residential and commercial settings where consistent and uniform light output is required, such as in table lamps, wall fixtures, and decorative lighting applications. Its frosted finish ensures glare reduction, enhancing visual comfort without compromising on performance.
Type LED (monochrome)
Housing colour Cool white
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E14
Colour Temperature Range 4000K
Content 1
Depth 100.00mm
Diameter 35.00mm
Dimensions (Ø x H) 35.00 x 35.00mm
Height/depth 35.00mm
Housing Material Glass (lead-free)
Max. system power 3.4W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 470lm
Weight 16.00g
Width 35.00mm

Reviews

Be the first to submit a review

Trustpilot