OSRAM HOMELIGHTING 4099854467813 LED E-27 5.9W Cool white Ø60mm x H60mm EEC D

MPN
4099854467813
Brand
OSRAM
EAN-13
4099854467813
Order Code
19-4565
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £5.24 £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Osram 4099854467813 is an innovative lighting solution, specifically the LED Star Classic A 60 Filament 5.9W 840 Frosted E27, designed for optimal indoor light fittings. This LED bulb features a 5.9-watt power consumption with a cool white light output, optimised for energy efficiency and longevity, corresponding to an energy efficiency class D. Its dimensions are characterised by a diameter and height of 60mm each, making it suitable for a variety of standard lighting applications requiring the E27 socket. The LED technology employed in this bulb offers a modern alternative to traditional incandescent lighting, ensuring reduced heat emission and enhanced lifespan. Common engineering applications include use in residential, commercial, and industrial settings where effective and consistent lighting is required without compromising on energy consumption.
Type LED (monochrome)
Housing colour Cool white
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E-27
Colour Temperature Range 4000K
Content 1
Depth 105.00mm
Diameter 60.00mm
Dimensions (Ø x H) 60.00 x 60.00mm
Height/depth 60.00mm
Housing Material Glass (lead-free)
Max. system power 5.9W
Operating Voltage 230V
Power Range 5 W - 7.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 806lm
Weight 31.00g
Width 60.00mm

Reviews

Be the first to submit a review

Trustpilot