OSRAM HOMELIGHTING 4099854467790 LED Warm white E-27 3.4W 45x45mm 1 pc

MPN
4099854467790
Brand
OSRAM
EAN-13
4099854467790
Order Code
19-4564
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Was Unit Price (Ex VAT)
1+ £5.40 £4.59
10+ £4.33
50+ £4.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Osram 4099854467790, also referred to as the LED Star Classic P 40 Filament 3.4W 827 Clear E27, is a high-performance indoor LED light bulb specifically designed for residential and commercial use. This light bulb features an E27 base and delivers warm white illumination, producing an energy-efficient output equivalent to traditional bulbs while maintaining a filament-style aesthetic. With dimensions of 45x45 mm, it is well-suited for a range of fixtures and applications including living spaces, hospitality environments, and bespoke lighting solutions where superior light quality and low power consumption are essential. The clear glass design enhances light dispersion, making it an optimal choice for luminaires that require optimal diffusion and ambiance.
Type LED (monochrome)
Housing colour Transparent
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E-27
Colour Temperature Range 2700K
Content 1
Depth 84.00mm
Diameter 45.00mm
Dimensions (Ø x H) 45.00 x 45.00mm
Height/depth 45.00mm
Housing Material Glass (lead-free)
Max. system power 3.4W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 470lm
Weight 20.00g
Width 45.00mm

Reviews

Be the first to submit a review

Trustpilot