OSRAM HOMELIGHTING 4099854467738 LED E-27 5.9W Warm white 60mmx60mm EEC D

MPN
4099854467738
Brand
OSRAM
EAN-13
4099854467738
Order Code
19-4562
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £5.25 £4.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

Osram 4099854467738 is an LED light bulb designed for indoor applications, known specifically as the LED Star Classic A 60 Filament. With a power consumption of 5.9 watts, this bulb emits a warm white light at 827 Kelvin, which creates a comfortable ambience suitable for residential settings. The bulb features a standard E27 base type and measurements of 60mm by 60mm, fitting closely in fixtures requiring a typical incandescent shape. It is characterised by its frosted exterior, which helps diffuse light evenly, making it ideal for general household lighting. Engineered for energy efficiency, this LED bulb meets the requirements of energy efficiency class D, offering a modern replacement for traditional incandescent bulbs while maintaining similar luminous performance.
Type LED (monochrome)
Housing colour Warm white
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E-27
Colour Temperature Range 2700K
Content 1
Depth 105.00mm
Diameter 60.00mm
Dimensions (Ø x H) 60.00 x 60.00mm
Height/depth 60.00mm
Housing Material Glass (lead-free)
Max. system power 5.9W
Operating Voltage 230V
Power Range 5 W - 7.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 806lm
Weight 31.00g
Width 60.00mm

Reviews

Be the first to submit a review

Trustpilot