OSRAM HOMELIGHTING 4099854467646 LED Monochrome Warm White 3.4W E14 35mm x 35mm

MPN
4099854467646
Brand
OSRAM
EAN-13
4099854467646
Order Code
19-4560
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Was Unit Price (Ex VAT)
1+ £5.45 £4.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Osram 4099854467646, known as the LED Star Classic B 40 Filament 3.4W 827 Frosted E14, is a sophisticated indoor lighting solution engineered for efficiency and durability. This LED light bulb operates at 3.4 watts and emits a warm white light, ideal for creating comfortable ambient lighting environments in residential or commercial settings. Featuring an E14 small Edison screw base, the lamp is compatible with various fixtures designed for monochrome illumination. The frosted finish of the bulb diffuses light evenly, reducing glare and making it suitable for settings such as living rooms, dining areas, and hospitality venues. Its compact dimensions of 35mm by 35mm facilitate easy installation even in space-constrained luminaires, ensuring broad applicability across diverse interior lighting projects.
Type LED (monochrome)
Housing colour Warm white
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E14
Colour Temperature Range 2700K
Content 1
Depth 100.00mm
Diameter 35.00mm
Dimensions (Ø x H) 35.00 x 35.00mm
Height/depth 35.00mm
Housing Material Glass (lead-free)
Max. system power 3.4W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 470lm
Weight 16.00g
Width 35.00mm

Reviews

Be the first to submit a review

Trustpilot