OSRAM HOMELIGHTING 4099854467585 LED Warm white E14 1.8 W Ø 45mm H 45mm

MPN
4099854467585
Brand
OSRAM
EAN-13
4099854467585
Order Code
19-4558
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Was Unit Price (Ex VAT)
1+ £4.32 £3.67
10+ £3.43
50+ £3.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Osram 4099854467585 is an LED light bulb known as the LED Star Classic P 25 Filament. This high-efficiency bulb operates at a mere 1.8 watts while delivering a warm white light, characterised by a colour temperature of 2700 Kelvin, making it ideal for creating cosy indoor atmospheres. Featuring an E14 socket, it is compatible with numerous traditional lamps and fixtures, offering an easy integration into existing indoor lighting systems. With a compact form factor measuring 45mm in both diameter and height, it serves as a versatile light source suitable for a variety of engineering applications, including residential interior lighting, decorative purposes, and retrofitting older luminaires to improve energy efficiency without compromising on aesthetics.
Type LED (monochrome)
Housing colour Transparent
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E14
Colour of light white
Colour of light adjustable white
Colour Temperature Range 2700K
Content 1
Depth 84.00mm
Diameter 45.00mm
Dimensions (Ø x H) 45.00 x 45.00mm
Height/depth 45.00mm
Housing Material Glass (lead-free)
Max. system power 1.8W
Operating Voltage 230V
Power Range 0 W - 2.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 250lm
Weight 16.00g
Width 45.00mm

Reviews

Be the first to submit a review

Trustpilot