OSRAM HOMELIGHTING 4099854467509 LED Warm white 1.8W E-27 45mm x 45mm

MPN
4099854467509
Brand
OSRAM
EAN-13
4099854467509
Order Code
19-4557
Country of Origin
China
View Full Product Range (71)

Discontinued


Osram 4099854467509 is an LED Star Classic P 25 Filament bulb with a power consumption of 1.8W, designed for E27 fittings. This clear, warm white light bulb, measuring 45 mm by 45 mm, is suitable for various indoor lighting applications, providing energy-efficient illumination while maintaining traditional aesthetics thanks to its filament design. Its compact size and low energy consumption make it well-suited for use in residential settings, such as living rooms and bedrooms, as well as in commercial environments where sustainable lighting solutions are preferred. Its design adheres to modern LED technology standards, ensuring longevity and consistent performance across a spectrum of lighting needs.
Type LED (monochrome)
Housing colour Transparent
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E-27
Colour Temperature Range 2700K
Content 1
Depth 84.00mm
Diameter 45.00mm
Dimensions (Ø x H) 45.00 x 45.00mm
Height/depth 45.00mm
Housing Material Glass (lead-free)
Max. system power 1.8W
Operating Voltage 230V
Power consumption in emergency mode 1.8W
Power Range 0 W - 2.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 250lm
Suitable for lamp power 1.8W
Weight 20.00g
Width 45.00mm

Trustpilot