OSRAM HOMELIGHTING 4099854467103 LED Bulb Cool white E-27 1.8W Ø45mm x H45mm

MPN
4099854467103
Brand
OSRAM
EAN-13
4099854467103
Order Code
19-4555
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £4.30 £3.65
10+ £3.42
50+ £3.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Osram 4099854467103 is the LED Star Classic P 25 Filament bulb, a high-efficiency indoor lighting solution designed for E27 fittings. This LED bulb operates at 1.8 watts and emits a cool white light at a wavelength denoted by 840, housed within a clear Ø45mm x H45mm form. Engineered for energy efficiency and long-lasting performance, it serves as an ideal replacement for traditional incandescent bulbs in residential, commercial, and industrial applications where consistent white illumination is essential. This product's compact design and clear filaments ensure optimal light distribution, making it suitable for use in decorative fixtures, task lighting, or general overhead applications where soothing and reliable lighting is required.
Type LED (monochrome)
Housing colour Cool white
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E-27
Colour Temperature Range 4000K
Content 1
Depth 84.00mm
Diameter 45.00mm
Dimensions (Ø x H) 45.00 x 45.00mm
Height/depth 45.00mm
Housing Material Glass (lead-free)
Length 45mm
Max. system power 1.8W
Operating Voltage 230V
Power Range 0 W - 2.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 250lm
Weight 20.00g
Width 45.00mm

Reviews

Be the first to submit a review

Trustpilot