OSRAM HOMELIGHTING 4099854467066 LED Warm white E-27 3.4W 35x35mm

MPN
4099854467066
Brand
OSRAM
EAN-13
4099854467066
Order Code
19-4554
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Was Unit Price (Ex VAT)
1+ £5.45 £4.63
10+ £4.37
50+ £4.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Osram 4099854467066, is the LED Star Classic B 40 Filament 3.4W 827 Clear with an E27 fitting. This LED light bulb features a warm white illumination, making it ideal for indoor applications where ambient and accent lighting is required. With its compact dimensions of 35x35mm and a power rating of 3.4 watts, this bulb efficiently replaces traditional incandescent bulbs, providing significant energy savings while maintaining a clear, warm aesthetic. Well-suited for both residential and commercial settings, this lamp can be used in various indoor light fittings, including decorative fixtures and general lighting purposes, ensuring versatility in design and application.
Type LED (monochrome)
Housing colour Transparent
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E-27
Colour Temperature Range 2700K
Content 1
Depth 92.00mm
Diameter 35.00mm
Dimensions (Ø x H) 35.00 x 35.00mm
Height/depth 35.00mm
Housing Material Glass (lead-free)
Max. system power 3.4W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 470lm
Weight 20.00g
Width 35.00mm

Reviews

Be the first to submit a review

Trustpilot