OSRAM HOMELIGHTING 4099854466984 LED E14 1.8 W Cool white 45mm x 45mm 1 pc

MPN
4099854466984
Brand
OSRAM
EAN-13
4099854466984
Order Code
19-4552
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £4.25 £3.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Osram 4099854466984, is the LED Star Classic P 25 Filament 1.8W 840 Frosted E14 bulb, a sophisticated lighting solution characterised by its efficiency and compact design. With a power rating of 1.8 watts and emitting a cool white light, this LED bulb features a frosted finish and a classic E14 base, making it ideal for various indoor lighting applications. Measuring 45mm by 45mm, it is perfectly suited for use in decorative fixtures, task lighting, and other settings where compact, energy-efficient illumination is required. The bulb's long-life span and low energy consumption make it a practical choice for engineers and designers aiming to create sustainable and reliable lighting systems.
Type LED (monochrome)
Housing colour Cool white
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E14
Colour Temperature Range 4000K
Content 1
Depth 84.00mm
Diameter 45.00mm
Dimensions (Ø x H) 45.00 x 45.00mm
Height/depth 45.00mm
Housing Material Glass (lead-free)
Max. system power 1.8W
Operating Voltage 230V
Power Range 0 W - 2.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 250lm
Weight 16.00g
Width 45.00mm

Reviews

Be the first to submit a review

Trustpilot