OSRAM HOMELIGHTING 4099854466960 LED E-27 3.4W Warm white 35mm x 35mm

MPN
4099854466960
Brand
OSRAM
EAN-13
4099854466960
Order Code
19-4551
Country of Origin
China
View Full Product Range (68)

Discontinued


Osram 4099854466960 is the LED Star Classic B 40 Filament 3.4W 827 Frosted E27, a meticulously engineered indoor lighting solution. This LED bulb offers a warm white illumination with a compact 35mm x 35mm form factor, making it an ideal replacement for traditional light sources in domestic and professional settings where energy efficiency and a standard E27 fitting are paramount. Its frosted finish provides uniform light distribution, reducing glare, and enhancing visual comfort. Engineers may incorporate this LED bulb into lamp fixtures and ceiling lights, ensuring compatibility with existing E27 sockets while benefiting from reduced power consumption and extended operational lifespan compared to incandescent bulbs.
Type LED (monochrome)
Housing colour Warm white
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E-27
Colour Temperature Range 2700K
Content 1
Depth 92.00mm
Diameter 35.00mm
Dimensions (Ø x H) 35.00 x 35.00mm
Height/depth 35.00mm
Housing Material Glass (lead-free)
Max. system power 3.4W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 470lm
Weight 20.00g
Width 35.00mm

Trustpilot