OSRAM HOMELIGHTING 4099854466823 LED E-27 5.9W Warm white 125mm x 125mm

MPN
4099854466823
Brand
Osram
EAN-13
4099854466823
Order Code
19-4549
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £11.00 £9.35
10+ £8.77
50+ £8.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Osram 4099854466823 is designed as an LED Star Globe 125 60 Filament light bulb characterised by its 5.9-watt power consumption and E27 base, emitting a warm white light. The frosted finish diffuses the light effectively, offering uniform illumination with a colour temperature of 2700 Kelvin, ideal for residential and commercial indoor lighting applications. Its dimensions of 125mm by 125mm and energy-efficient LED technology provide a modern replacement for traditional incandescent bulbs, catering to those seeking reduced energy consumption without compromising light quality. Engineers often utilise this bulb in settings where ambient and decorative lighting is required, such as living rooms, restaurants, or hospitality venues.
Type LED (monochrome)
Housing colour Warm white
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E-27
Colour of light white
Colour of light adjustable white
Colour Temperature Range 2700K
Content 1
Depth 168.00mm
Diameter 125.00mm
Dimensions (Ø x H) 125.00 x 125.00mm
Height/depth 125.00mm
Housing Material Glass (lead-free)
Max. system power 5.9W
Operating Voltage 230V
Power Range 5 W - 7.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 806lm
Weight 88.00g
Width 125.00mm

Reviews

Be the first to submit a review

Trustpilot