OSRAM HOMELIGHTING 4099854466731 LED E-27 3.4 W Cool white Ø60 mm x 60 mm

MPN
4099854466731
Brand
OSRAM
EAN-13
4099854466731
Order Code
19-4546
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £4.40 £3.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Osram 4099854466731 is a high-efficiency LED bulb designed specifically for indoor lighting applications. Featuring the LED Star Classic A 40 Filament with a power consumption of 3.4 watts, this cool white bulb outputs a light resembling traditional frosted glass designs while ensuring minimal energy use. The bulb features an E27 fitting, measuring 60 mm in diameter and equal in height, making it suitable for a wide range of standard lamp fixtures within residential and commercial spaces. It is ideal for situations where consistent, subdued illumination is desired, such as workspaces, study rooms, or lounges, providing reliable performance with a focus on energy efficiency and lifespan.
Type LED (monochrome)
Housing colour Cool white
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E-27
Colour Temperature Range 4000K
Content 1
Depth 105.00mm
Diameter 60.00mm
Dimensions (Ø x H) 60.00 x 60.00mm
Height/depth 60.00mm
Housing Material Glass (lead-free)
Max. system power 3.4W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 470lm
Weight 31.00g
Width 60.00mm

Reviews

Be the first to submit a review

Trustpilot