OSRAM HOMELIGHTING 4099854466618 LED bulb Warm white 5.9 W E-27 125x125 mm

MPN
4099854466618
Brand
OSRAM
EAN-13
4099854466618
Order Code
19-4542
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
1+ £9.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Osram 4099854466618 is an advanced LED light bulb designed for efficient indoor illumination. The LED Star Globe 125 60 Filament, offering 5.9 watts of power, provides a warm white light with its E27 base and a clear globe size of 125x125 mm, which delivers an aesthetically pleasing and functional design suitable for various lighting fixtures. This bulb is ideal for applications requiring consistent and reliable lighting, such as residential settings, commercial environments, or any area demanding energy-efficient and long-lasting light sources. With its innovative filament technology, it ensures minimal energy consumption while maintaining excellent luminous performance.
Type LED (monochrome)
Housing colour Transparent
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E-27
Colour Temperature Range 2700K
Content 1
Depth 168.00mm
Diameter 125.00mm
Dimensions (Ø x H) 125.00 x 125.00mm
Height/depth 125.00mm
Housing Material Glass (lead-free)
Max. system power 5.9W
Operating Voltage 230V
Power Range 5 W - 7.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 806lm
Weight 88.00g
Width 125.00mm

Reviews

Be the first to submit a review

Trustpilot