OSRAM HOMELIGHTING 4099854466250 LED E-27 1.8 W Warm white 60mm x 60mm

MPN
4099854466250
Brand
OSRAM
EAN-13
4099854466250
Order Code
19-4534
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
2+ £3.40
10+ £3.15
50+ £3.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Osram 4099854466250, is the LED Star Classic A 25 Filament 1.8W 827 Clear E27, a warm white LED light bulb designed for indoor light fittings. This energy-efficient bulb boasts a power consumption of 1.8 watts and is characterised by its E27 base, making it compatible with a wide range of lighting fixtures. With dimensions of 60mm x 60mm, it is suitable for both residential and commercial applications where energy savings and a warm light atmosphere are desired. Its clear design and filament structure allow for traditional aesthetic appeal while providing modern LED performance.
Type LED (monochrome)
Housing colour Transparent
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E-27
Colour Temperature Range 2700K
Content 1
Depth 105.00mm
Diameter 60.00mm
Dimensions (Ø x H) 60.00 x 60.00mm
Height/depth 60.00mm
Housing Material Glass (lead-free)
Max. system power 1.8W
Operating Voltage 230V
Power Range 0 W - 2.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 250lm
Weight 32.00g
Width 60.00mm

Reviews

Be the first to submit a review

Trustpilot