OSRAM HOMELIGHTING 4099854466151 LED Warm white 1.8W E-27 60x60mm 1pc

MPN
4099854466151
Brand
OSRAM
EAN-13
4099854466151
Order Code
19-4533
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Unit Price (Ex VAT)
1+ £3.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Osram 4099854466151, is the LED Star Classic A 25 Filament, a 1.8W LED light bulb designed for indoor applications. This frosted bulb features an E27 socket fitting and provides a warm white light (827), making it an ideal replacement for traditional filament bulbs in residential and commercial environments where ambient lighting is desired. With its energy-efficient LED technology, this bulb offers long service life and reduced power consumption, contributing to lower maintenance costs and energy usage. It is commonly utilised in fixtures such as desk lamps, pendant lights, and wall sconces, offering both performance reliability and quality illumination in environments that require a standard E27 fitting.
Type LED (monochrome)
Housing colour Warm white
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E-27
Colour Temperature Range 2700K
Content 1
Depth 105.00mm
Diameter 60.00mm
Dimensions (Ø x H) 60.00 x 60.00mm
Height/depth 60.00mm
Housing Material Glass (lead-free)
Max. system power 1.8W
Operating Voltage 230V
Power Range 0 W - 2.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 250lm
Weight 32.00g
Width 60.00mm

Reviews

Be the first to submit a review

Trustpilot