OSRAM HOMELIGHTING 4099854465079 LED E-27 5.9W Warm white 60x60mm light

MPN
4099854465079
Brand
OSRAM
EAN-13
4099854465079
Order Code
19-4530
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £6.60 £5.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

Osram 4099854465079 is an LED light bulb known for its efficiency and longevity. Featuring the LED Superstar Classic A 60 Filament DIM 5.9W 827 Frosted model with an E27 base, this bulb provides a warm white illumination, closely resembling traditional incandescent bulbs in terms of light quality but with significantly reduced energy consumption. The frosted glass design enhances light diffusion, making it suitable for various indoor light fittings where ambient lighting is desired, such as residential living spaces, hospitality venues, or office environments. The dimmable function offers control over the light intensity, allowing integration with compatible dimmer systems for adjustable mood setting and energy savings. The bulb's compact 60x60mm dimensions ensure compatibility with a wide range of standard fixtures, making it a versatile choice for engineers seeking durable and adaptable lighting solutions.
Type LED (monochrome)
Housing colour Warm white
Dimmable Yes
IP Rating IP20
Energy efficiency rating D (A - G)
Base E-27
Colour of light adjustable white
Colour Temperature Range 2700K
Content 1
Depth 105.00mm
Diameter 60.00mm
Dimensions (Ø x H) 60.00 x 60.00mm
Height/depth 60.00mm
Housing Material Glass (lead-free)
Max. system power 5.9W
Operating Voltage 230V
Power consumption in emergency mode 5.9W
Power Range 5 W - 7.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 806lm
Weight 30.00g
Width 60.00mm

Reviews

Be the first to submit a review

Trustpilot