OSRAM HOMELIGHTING 4099854465055 LED E-27 5.9 W Warm white 60x60 mm

MPN
4099854465055
Brand
OSRAM
EAN-13
4099854465055
Order Code
19-4529
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £6.80 £5.78
10+ £5.40
50+ £5.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Osram is the LED E-27 bulb 4099854465055, known as the LED Superstar Classic A 60 Filament DIM 5.9W 827 Clear E27. This LED light bulb is designed to provide warm white illumination with a power consumption of 5.9 watts and dimensions of 60x60 mm, making it an energy-efficient alternative to traditional incandescent bulbs. The bulb features a standard E27 base, ensuring compatibility with a wide range of indoor light fittings used in residential and commercial applications. Engineered for dimmability, it allows for adjustable lighting settings to suit different ambient conditions, making it suitable for use in both living spaces and offices. The clear filament design ensures a classic aesthetic while delivering consistent light quality, establishing its place as a reliable choice for energy-saving, sustainable lighting solutions.
Type LED (monochrome)
Housing colour Transparent
Dimmable Yes
IP Rating IP20
Energy efficiency rating D (A - G)
Base E-27
Colour of light adjustable white
Colour Temperature Range 2700K
Content 1
Depth 105.00mm
Diameter 60.00mm
Dimensions (Ø x H) 60.00 x 60.00mm
Height/depth 60.00mm
Housing Material Glass (lead-free)
Max. system power 5.9W
Operating Voltage 230V
Power Range 5 W - 7.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 806lm
Weight 30.00g
Width 60.00mm

Reviews

Be the first to submit a review

Trustpilot