OSRAM HOMELIGHTING 4099854464973 LED bulb E27 3.4W warm white 60mm x 60mm

MPN
4099854464973
Brand
OSRAM
EAN-13
4099854464973
Order Code
19-4527
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £5.95 £5.06
10+ £4.77
50+ £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Osram 4099854464973 is an LED light bulb designed for indoor light fittings, officially known as the LED Superstar Classic A 40 Filament DIM 3.4W 827 Frosted E27. This energy-efficient bulb features a warm white illumination with a power consumption of 3.4 watts and dimensions of 60mm by 60mm. Its frosted finish and E27 base make it suitable for standard household sockets, while its dimmable capability allows for flexibility in lighting applications. Commonly deployed in residential and commercial indoor environments, this bulb is particularly advantageous where low energy consumption and controlled lighting are desired, such as in living rooms, dining areas, or office settings.
Type LED (monochrome)
Housing colour Warm white
Dimmable Yes
IP Rating IP20
Energy efficiency rating D (A - G)
Base E-27
Colour Temperature Range 2700K
Content 1
Depth 105.00mm
Diameter 60.00mm
Dimensions (Ø x H) 60.00 x 60.00mm
Height/depth 60.00mm
Housing Material Glass (lead-free)
Max. system power 3.4W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 470lm
Weight 32.00g
Width 60.00mm

Reviews

Be the first to submit a review

Trustpilot