OSRAM HOMELIGHTING 4099854461255 Smart+ LED light 14W RGBW EEC F

MPN
4099854461255
Brand
OSRAM
EAN-13
4099854461255
Order Code
19-4509
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £20.00 £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Osram 4099854461255 is an advanced Smart+ LED light offering, designed for versatile indoor lighting applications. This Classic A100 light bulb, with a power consumption of 14 watts, integrates wireless and remote control capabilities, providing seamless integration with home automation systems. Featuring RGBW (Red, Green, Blue, White) multicolour technology, it allows users to customise the ambient atmosphere efficiently through its expansive colour range and adjustable white tones from 2700K to 6500K. The E27 fitting ensures compatibility with standard light sockets, making it suitable for both new installations and retrofits. Rated with an energy efficiency class of F on the A-G scale, this product embodies a balance between contemporary innovation and energy-conscious design, suitable for residential, office, and commercial environments where dynamic and controllable lighting is preferred.
Type Wireless LED light
Housing colour RGBW
Energy efficiency rating F (A - G)
Base E-27
Circuits 100000
Cloud integration Alexa
Colour of light white
Colour of light adjustable white
Colour temperature (min.) 2700K
Data exchange Bidirectional (bi)
Max. system power 14W
Product Type Wireless LED light
Rated luminous flux according to IEC 62722-2- 1 1521lm

Reviews

Be the first to submit a review

Trustpilot