OSRAM HOMELIGHTING 4099854460333 LED EEC F E-27 9W RGBW 60x60 mm 1 piece

MPN
4099854460333
Brand
OSRAM
EAN-13
4099854460333
Order Code
19-4495
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Was Unit Price (Ex VAT)
1+ £18.15 £15.43
10+ £14.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Osram 4099854460333, is the SMART ZB Classic A60 9W 220V RGBW FR E27 LED light bulb, tailored for indoor light fittings. This advanced bulb features a versatile E27 base, providing easy installation across various standard fixtures, and supports a full spectrum RGBW colour output, allowing dynamic ambient lighting configurations. Engineered for efficiency, this 9-watt LED solution delivers bright illumination while maintaining low energy consumption, making it ideal for both residential and commercial applications where energy efficiency and versatile lighting control are paramount. Its compact dimensions, at 60x60 mm, ensure that it fits seamlessly into existing lighting layouts, facilitating modern lighting systems that require remote or smart control integration via ZigBee technology. This product is particularly well-suited for settings that benefit from customised lighting environments, such as smart homes, offices, and hospitality venues.
Type LED (monochrome)
Housing colour RGBW
Dimmable Yes
IP Rating IP20
Energy efficiency rating F (A - G)
Base E-27
Content 1
Depth 112.00mm
Diameter 60.00mm
Dimensions (Ø x H) 60.00 x 60.00mm
Height/depth 60.00mm
Housing Material Plastic
Max. system power 9W
Operating Voltage 230V
Power Range 7.5 W - 9.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 806lm
Weight 55.00g
Width 60.00mm

Reviews

Be the first to submit a review

Trustpilot