OSRAM HOMELIGHTING 4099854458705 LED reflector lamp E14 3.7W warm white 50x50mm

MPN
4099854458705
Brand
OSRAM
EAN-13
4099854458705
Order Code
19-4489
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £8.50 £7.22
10+ £6.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Osram 4099854458705 is a robust LED Star PAR16 lamp designed with an E14 base, delivering a power consumption of 3.7 watts. This LED reflector lamp emits a warm white light with a beam angle of 36 degrees, presenting an efficient and compact lighting solution suitable for various indoor applications. The lamp's dimensions, measuring 50x50 mm, allow it to seamlessly integrate into standard light fittings. Typical engineering applications include residential and commercial lighting scenarios, where precise and focused illumination is required. Its energy-efficient design makes it an ideal retrofit option for enhancing lighting performance while reducing energy consumption.
Type LED reflector lamp
Housing colour Transparent
Dimmable No
IP Rating IP20
Energy efficiency rating E (A - G)
Base E14
Colour Temperature Range 2700K
Content 1
Depth 73.00mm
Diameter 50.00mm
Dimensions (Ø x H) 50.00 x 50.00mm
Height/depth 50.00mm
Housing Material Glass (lead-free)
Max. system power 3.7W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED reflector lamp
Rated luminous flux according to IEC 62722-2- 1 350lm
Suitable for lamp power 3.7W
Weight 44.00g
Width 50.00mm

Reviews

Be the first to submit a review

Trustpilot