OSRAM HOMELIGHTING 4099854458668 LED reflector lamp GU10 3.1W Warm white 50x50mm

MPN
4099854458668
Brand
OSRAM
EAN-13
4099854458668
Order Code
19-4485
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £5.21 £4.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Osram 4099854458668 is an LED reflector lamp characterised by its GU10 base and power consumption of 3.1 watts, emitting a warm white light. This LED Star PAR16 lamp features a 120° beam angle, making it suitable for indoor light fittings where energy efficiency and focused illumination are required. Its compact dimensions of 50mm by 50mm make it ideal for residential and commercial applications, such as accent lighting, track lighting, and display cases. The lamp provides a reliable alternative to traditional halogen bulbs, offering longer life expectancy and reduced energy costs.
Type LED reflector lamp
Housing colour Transparent
Dimmable No
IP Rating IP20
Energy efficiency rating E (A - G)
Base GU10
Colour Temperature Range 2700K
Content 1
Depth 54.00mm
Diameter 50.00mm
Dimensions (Ø x H) 50.00 x 50.00mm
Height/depth 50.00mm
Housing Material Glass (lead-free)
Max. system power 3.1W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED reflector lamp
Rated luminous flux according to IEC 62722-2- 1 350lm
Suitable for lamp power 3.1W
Weight 36.00g
Width 50.00mm

Reviews

Be the first to submit a review

Trustpilot