OSRAM HOMELIGHTING 4099854458507 LED reflector lamp GU10 2.4W C.White Ø50xH50mm

MPN
4099854458507
Brand
Osram
EAN-13
4099854458507
Order Code
19-4468
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £2.76
10+ £2.59
50+ £2.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Osram 4099854458507 is an LED Star PAR16 35 36° lamp designed by Osram for indoor lighting applications. This LED reflector lamp features a GU10 base, consuming only 2.4 watts while delivering a cool white light, making it energy-efficient without compromising on brightness. With a diameter of 50 mm and a height of 50 mm, it provides a compact yet powerful solution for various lighting needs, particularly in residential or commercial settings where focused or directional lighting is required. The lamp's robust design ensures reliable performance and longevity, suitable for accent lighting or general illumination in spaces such as kitchens, hallways, and display cases. Its precise 36° beam angle allows for targeted lighting applications, adding both functionality and style to its practical engineering use.
Type LED reflector lamp
Housing colour Cool white
Dimmable No
IP Rating IP20
Energy efficiency rating E (A - G)
Base GU10
Colour Temperature Range 4000K
Content 1
Depth 54.00mm
Diameter 50.00mm
Dimensions (Ø x H) 50.00 x 50.00mm
Height/depth 50.00mm
Housing Material Glass (lead-free)
Max. system power 2.4W
Operating Voltage 230V
Power Range 0 W - 2.4 WW
Product Type LED reflector lamp
Rated luminous flux according to IEC 62722-2- 1 230lm
Suitable for lamp power 2.4W
Weight 38.00g
Width 50.00mm

Reviews

Be the first to submit a review

Trustpilot