OSRAM HOMELIGHTING 4099854458460 LED reflector lamp GU5.3 5.3W WarmWhite 50x50mm

MPN
4099854458460
Brand
OSRAM
EAN-13
4099854458460
Order Code
19-4466
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £6.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

Osram 4099854458460, LED Star MR16, is an LED reflector lamp designed for indoor light fittings, featuring a GU5.3 base. This lamp consumes 5.3 watts of power while delivering a warm white light with a beam angle of 120 degrees, making it an energy-efficient alternative to traditional halogen lamps. The lamp's compact dimensions of 50x50mm suit it for applications requiring precise, low-profile lighting, such as recessed ceiling installations, display lighting, and other situations where focused illumination is necessary. Its long lifespan and stable warm white light output at 2700 Kelvin make it ideal for enhancing ambient environments in residential or commercial settings.
Type LED reflector lamp
Housing colour Transparent
Dimmable No
IP Rating IP20
Energy efficiency rating E (A - G)
Base GU5.3
Colour Temperature Range 2700K
Content 1
Depth 44.00mm
Diameter 50.00mm
Dimensions (Ø x H) 50.00 x 50.00mm
Height/depth 50.00mm
Housing Material Glass (lead-free)
Max. system power 5.3W
Operating Voltage 12V
Power Range 5 W - 7.4 WW
Product Type LED reflector lamp
Rated luminous flux according to IEC 62722-2- 1 630lm
Suitable for lamp power 5.3W
Weight 33.00g
Width 50.00mm

Reviews

Be the first to submit a review

Trustpilot