OSRAM HOMELIGHTING 4099854458361 LED reflector lamp GU5.3 2W warm white 50x50mm

MPN
4099854458361
Brand
OSRAM
EAN-13
4099854458361
Order Code
19-4461
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £5.19 £4.41
10+ £4.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Osram 4099854458361 LED reflector lamp is designed with precision to meet the demands of indoor lighting setups, featuring a GU5.3 base and operating at a power efficiency of 2 watts. This LED Star MR16 20 model offers a wide beam angle of 120 degrees, efficiently distributing warm white light, suitable for creating ambient environments in residential and commercial spaces. Engineered for compatibility with various indoor light fittings, its compact dimensions of 50x50mm allow for easy integration into existing lighting systems. Its versatile design makes it well-suited for applications that require focused lighting, such as display cases, spotlights, or accent lighting in architectural settings.
Type LED reflector lamp
Housing colour Transparent
Dimmable No
IP Rating IP20
Energy efficiency rating E (A - G)
Base GU5.3
Colour Temperature Range 2700K
Content 1
Depth 44.00mm
Diameter 50.00mm
Dimensions (Ø x H) 50.00 x 50.00mm
Height/depth 50.00mm
Housing Material Glass (lead-free)
Max. system power 2W
Operating Voltage 12V
Power Range 0 W - 2.4 WW
Product Type LED reflector lamp
Rated luminous flux according to IEC 62722-2- 1 210lm
Suitable for lamp power 2W
Weight 32.00g
Width 50.00mm

Reviews

Be the first to submit a review

Trustpilot