OSRAM HOMELIGHTING 4099854458309 LED reflector lamp Cool white GU5.3 3.4W EEC E

MPN
4099854458309
Brand
OSRAM
EAN-13
4099854458309
Order Code
19-4457
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £5.14 £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Osram 4099854458309 is an LED reflector lamp known as the LED Star MR16 35 36° with a power rating of 3.4 watts and a colour temperature of 4000 Kelvin, producing a cool white light. It features a GU5.3 base, making it suitable for many standard fittings used in indoor lighting applications. The lamp is designed for energy-efficient performance and offers a focused 36-degree beam angle, making it ideal for accent lighting, display lighting, and general illumination tasks in residential, retail, and commercial engineering environments. Its low power consumption and reliable illumination make it a practical choice for settings requiring both environmental efficiency and effective lighting solutions.
Type LED reflector lamp
Housing colour Cool white
Dimmable No
IP Rating IP20
Energy efficiency rating E (A - G)
Base GU5.3
Colour of light white
Colour of light adjustable white
Colour Temperature Range 4000K
Content 1
Depth 44.00mm
Diameter 50.00mm
Dimensions (Ø x H) 50.00 x 50.00mm
Height/depth 50.00mm
Housing Material Glass (lead-free)
Max. system power 3.4W
Operating Voltage 12V
Power Range 2.5 W - 4.9 WW
Product Type LED reflector lamp
Rated luminous flux according to IEC 62722-2- 1 345lm
Suitable for lamp power 3.4W
Weight 28.00g
Width 50.00mm

Reviews

Be the first to submit a review

Trustpilot