OSRAM HOMELIGHTING 4099854457500 LED reflector lamp GU10 CoolWhite 3.7W 50x50mm

MPN
4099854457500
Brand
OSRAM
EAN-13
4099854457500
Order Code
19-4453
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £5.80 £4.93
10+ £4.60
50+ £4.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Osram 4099854457500 is an efficient LED reflector lamp designed for precise indoor lighting applications. This GU10 socketed lamp operates at 3.7 watts and produces a cool white light with a 36-degree beam angle, making it particularly suitable for spot and accent lighting in both residential and professional environments. The LED Superstar PAR 16 50 encapsulates advanced lighting technology, offering energy efficiency while maintaining high luminous efficacy and a prolonged lifespan. With its compact dimensions of 50mm by 50mm, it fits seamlessly into existing fixtures where space is crucial. Typical engineering applications include installations in retail settings, galleries, and other spaces where focused, high-quality lighting is necessary.
Type LED reflector lamp
Housing colour Cool white
Dimmable Yes
IP Rating IP20
Energy efficiency rating E (A - G)
Base GU10
Colour Temperature Range 4000K
Content 1
Depth 54.00mm
Diameter 50.00mm
Dimensions (Ø x H) 50.00 x 50.00mm
Height/depth 50.00mm
Housing Material Glass (lead-free)
Max. system power 3.7W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED reflector lamp
Rated luminous flux according to IEC 62722-2- 1 350lm
Suitable for lamp power 3.7W
Weight 39.00g
Width 50.00mm

Reviews

Be the first to submit a review

Trustpilot