OSRAM HOMELIGHTING 4099854457487 LED reflector lamp GU10 3.7W White Ø50mmxH50mm

MPN
4099854457487
Brand
OSRAM
EAN-13
4099854457487
Order Code
19-4451
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £5.99 £5.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Osram 4099854457487, is the LED Superstar PAR 16 50 36° DIM 3.7W 927 GU10, a sophisticated LED reflector lamp engineered for demanding indoor lighting applications. This lamp, featuring a GU10 base and a compact form factor of Ø50mmxH50mm, is designed to deliver optimal light output with a low energy consumption of just 3.7 watts, ensuring an efficient and sustainable lighting solution. Its dimmable capability allows for precise control over luminous intensity, offering flexibility to accommodate various lighting environments and needs. With a beam angle of 36 degrees, this LED bulb is ideal for targeted illumination tasks such as accent lighting in architectural projects, commercial displays, and residential settings where precision lighting and reduced energy usage are paramount.
Type LED reflector lamp
Housing colour Transparent
Dimmable Yes
IP Rating IP20
Energy efficiency rating E (A - G)
Base GU10
Colour Temperature Range 2700K
Content 1
Depth 54.00mm
Diameter 50.00mm
Dimensions (Ø x H) 50.00 x 50.00mm
Height/depth 50.00mm
Housing Material Glass (lead-free)
Max. system power 3.7W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED reflector lamp
Rated luminous flux according to IEC 62722-2- 1 350lm
Weight 39.00g
Width 50.00mm

Reviews

Be the first to submit a review

Trustpilot