OSRAM HOMELIGHTING 4099854457104 LED reflector lamp GU10 2.4W White 50x50mm 2pc

MPN
4099854457104
Brand
OSRAM
EAN-13
4099854457104
Order Code
19-4443
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £10.15 £8.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Osram 4099854457104 is an LED reflector lamp designed for indoor light fittings and features the GU10 base type, suitable for numerous lighting applications. The lamp operates at 2.4 watts and delivers high-quality illumination with its LED Superstar PAR 16 35 36° DIM configuration, offering a superior light output equivalent to traditional halogen lamps. It emits a warm white light with a colour temperature of 2700 Kelvin, making it suitable for environments requiring soft, ambient lighting, such as residential living spaces, offices, and hospitality areas. With a compact form factor of 50x50mm, it can be discreetly installed in a variety of settings. The product is engineered for efficiency and longevity, making it an optimal choice for energy-conscious installations and retrofits.
Type LED reflector lamp
Housing colour Transparent
Dimmable Yes
IP Rating IP20
Energy efficiency rating E (A - G)
Base GU10
Colour of light white
Colour of light adjustable white
Colour Temperature Range 2700K
Content 2
Depth 52.00mm
Diameter 50.00mm
Dimensions (Ø x H) 50.00 x 50.00mm
Height/depth 50.00mm
Housing Material Glass (lead-free)
Max. system power 2.4W
Operating Voltage 230V
Power Range 0 W - 2.4 WW
Product Type LED reflector lamp
Rated luminous flux according to IEC 62722-2- 1 230lm
Suitable for lamp power 2.4W
Weight 39.00g
Width 50.00mm

Reviews

Be the first to submit a review

Trustpilot