OSRAM HOMELIGHTING 4099854457074 LED reflector lamp GU5.3 3.4W White 50x50mm 2pc

MPN
4099854457074
Brand
OSRAM
EAN-13
4099854457074
Order Code
19-4442
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £18.25 £15.51
10+ £14.58
50+ £14.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Osram 4099854457074, is the LED Superstar MR16 35 36° DIM 3.4W 927 GU5.3, an advanced LED light bulb designed for indoor lighting applications. This LED reflector lamp, measuring 50x50 mm and offered in a set of two, features a GU5.3 base, making it compatible with standard low-voltage fixtures. With a power consumption of 3.4 watts, it provides a warm white illumination ideal for residential and commercial environments, contributing to significant energy savings and reduced heat output compared to traditional incandescent bulbs. Its 36-degree beam angle and dimmable capabilities enhance versatility for applications where focused, adjustable lighting is crucial, such as accent lighting in display cases, recessed lighting installations, or track lighting systems.
Type LED reflector lamp
Housing colour Transparent
Dimmable Yes
IP Rating IP20
Energy efficiency rating E (A - G)
Base GU5.3
Colour of light adjustable white
Colour Temperature Range 2700K
Content 2
Depth 44.00mm
Diameter 50.00mm
Dimensions (Ø x H) 50.00 x 50.00mm
Height/depth 50.00mm
Housing Material Glass (lead-free)
Max. system power 3.4W
Operating Voltage 12V
Power Range 2.5 W - 4.9 WW
Product Type LED reflector lamp
Rated luminous flux according to IEC 62722-2- 1 345lm
Suitable for lamp power 3.4W
Weight 36.00g
Width 50.00mm

Reviews

Be the first to submit a review

Trustpilot