OSRAM HOMELIGHTING 4099854457012 LED reflector lamp W.White 3.4W GU5.3 50x50mm

MPN
4099854457012
Brand
OSRAM
EAN-13
4099854457012
Order Code
19-4439
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £6.88 £5.85
10+ £5.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

Osram 4099854457012 represents a high-performance LED reflector lamp designed for indoor lighting applications. This LED Superstar MR16 model, with a power rating of 3.4 watts, provides a warm white illumination characterised by a 36-degree beam angle suitable for precision lighting tasks. The GU5.3 base format ensures easy installation in compatible fittings, making it an ideal choice for retrofit installations and energy-efficient lighting systems in residential or commercial environments. The lamp's compact dimensions of 50x50mm lend themselves well to applications where spatial constraints exist, and its compatibility with dimmer switches allows for adaptable ambient lighting.
Type LED reflector lamp
Housing colour Transparent
Dimmable Yes
IP Rating IP20
Energy efficiency rating E (A - G)
Base GU5.3
Colour Temperature Range 2700K
Content 1
Depth 44.00mm
Diameter 50.00mm
Dimensions (Ø x H) 50.00 x 50.00mm
Height/depth 50.00mm
Housing Material Glass (lead-free)
Max. system power 3.4W
Operating Voltage 12V
Power Range 2.5 W - 4.9 WW
Product Type LED reflector lamp
Rated luminous flux according to IEC 62722-2- 1 345lm
Suitable for lamp power 3.4W
Weight 36.00g
Width 50.00mm

Reviews

Be the first to submit a review

Trustpilot