OSRAM HOMELIGHTING 4099854456855 LED reflector lamp White GU5.3 2.2W Ø50mmxH50mm

MPN
4099854456855
Brand
OSRAM
EAN-13
4099854456855
Order Code
19-4431
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £6.94 £5.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Osram 4099854456855 is an LED reflector lamp specifically designed for indoor light fittings, characterised by its high-efficiency illumination capabilities and compatibility with GU5.3 socket types. This LED Superstar MR16 20 36° DIM model operates at a power consumption of 2.2 watts and emits light with a colour rendering index of 927, ensuring a warm, consistent glow ideal for residential and commercial environments. With a diameter and height of 50 mm, this lamp is suitable for applications demanding precision lighting, such as retail displays, residential accent lighting, and office environments requiring focused lighting solutions. Its dimmable functionality adds further versatility, allowing lighting levels to be adjusted according to specific ambience requirements. As a reliable solution, it offers both energy efficiency and durability, catering to modern lighting needs.
Type LED reflector lamp
Housing colour Transparent
Dimmable Yes
IP Rating IP20
Energy efficiency rating E (A - G)
Base GU5.3
Colour of light white
Colour of light adjustable white
Colour rendering index CRI white
Colour Temperature Range 2700K
Content 1
Depth 44.00mm
Diameter 50.00mm
Dimensions (Ø x H) 50.00 x 50.00mm
Height/depth 50.00mm
Housing Material Glass (lead-free)
Max. system power 2.2W
Operating Voltage 12V
Power Range 0 W - 2.4 WW
Product Type LED reflector lamp
Rated luminous flux according to IEC 62722-2- 1 230lm
Suitable for lamp power 2.2W
Weight 36.00g
Width 50.00mm

Reviews

Be the first to submit a review

Trustpilot