OSRAM HOMELIGHTING 4099854455469 Outdoor Light Fittings Durable and Weatherproof

MPN
4099854455469
Brand
Osram
EAN-13
4099854455469
Order Code
19-4425
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £49.00
10+ £47.00
50+ £46.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 12/10/2026

Osram 4099854455469 offers the ENDURA Style Solar 40cm Post Sensor Double Circle 6W Stainless Steel outdoor light fittings, designed for reliability and endurance in exterior environments. Engineered with a robust stainless steel construction, these fittings are both durable and weatherproof, making them suitable for a variety of outdoor applications, including garden and wall lighting installations. Utilising solar power technology, this model is equipped with a sensor that efficiently manages lighting, reducing energy consumption while providing consistent illumination. These features make it an exemplary choice for enhancing visibility and ambience in residential, commercial, and landscaped areas requiring dependable outdoor lighting solutions.
Type LED outdoor wall light
Colour Temperature 3000K
IP Rating IP44
Power 6.00W
Colour Steel
Diameter 178.00mm
Dimensions (Ø x H) 178.00 mm x 400.00 mm
Dimmable Yes
Height 400.00mm
Material Stainless steel
Product Type LED outdoor wall light
Protection Class III
Total luminous flux 400lm
Weight 720.00g

Reviews

Be the first to submit a review

Accessories


Trustpilot