OSRAM HOMELIGHTING 4099854445675 LED E14 3.4W Cool white 35mmx35mm 1pc

MPN
4099854445675
Brand
OSRAM
EAN-13
4099854445675
Order Code
19-4359
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £6.56 £5.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Osram 4099854445675 is to the LED Superstar Classic B 40 Filament DIM light bulb, a high-efficiency indoor lighting solution. This LED bulb operates at 3.4 watts, providing a cool white light with a clear E14 fitting, measuring 35mm by 35mm. Renowned for its energy-saving capabilities, this product is ideal for domestic applications such as reading lamps, table fixtures, and other light fittings that require a compact yet powerful illumination source. It provides a robust and reliable alternative to traditional incandescent bulbs, offering longevity and consistent performance for residential and commercial environments.
Type LED (monochrome)
Housing colour Cool white
Dimmable Yes
IP Rating IP20
Energy efficiency rating D (A - G)
Base E14
Colour Temperature Range 4000K
Content 1
Depth 97.00mm
Diameter 35.00mm
Dimensions (Ø x H) 35.00 x 35.00mm
Height/depth 35.00mm
Housing Material Glass (lead-free)
Max. system power 3.4W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 470lm
Weight 14.00g
Width 35.00mm

Reviews

Be the first to submit a review

Trustpilot