OSRAM HOMELIGHTING 4099854443947 LED E-27 3.4W Warm white 45x45mm EEC D

MPN
4099854443947
Brand
OSRAM
EAN-13
4099854443947
Order Code
19-4341
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £6.56 £5.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Osram 4099854443947 is an LED light bulb known as the LED Superstar Classic P 40 Filament DIM 3.4W 827 Clear E27. This product features an E27 base fitting and operates at a power consumption of 3.4 watts, emitting a warm white light at 2700 Kelvin, which is ideal for creating cosy indoor environments. The bulb's compact size, with dimensions of 45x45mm, fits seamlessly into various indoor light fittings, making it suitable for residential and commercial settings where energy efficiency and long lamp life are priorities. Additionally, it is designed for dimmable applications, allowing for customised lighting scenarios that can enhance comfort and energy savings within technical installations.
Type LED (monochrome)
Housing colour Transparent
Dimmable Yes
IP Rating IP20
Energy efficiency rating D (A - G)
Base E-27
Colour Temperature Range 2700K
Content 1
Depth 80.00mm
Diameter 45.00mm
Dimensions (Ø x H) 45.00 x 45.00mm
Height/depth 45.00mm
Housing Material Glass (lead-free)
Max. system power 3.4W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 470lm
Weight 20.00g
Width 45.00mm

Reviews

Be the first to submit a review

Trustpilot