OSRAM HOMELIGHTING 4099854443817 LED E14 3.4 W Warm white 35.00 x 35.00mm

MPN
4099854443817
Brand
OSRAM
EAN-13
4099854443817
Order Code
19-4336
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £6.56 £5.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Osram 4099854443817, LED Superstar Classic BA 40 Filament DIM, is a compact and efficient LED bulb designed for indoor light fittings. This E14 base bulb provides a warm white illumination with a power consumption of just 3.4 watts and features a clear, filament-style construction that enhances its aesthetic appeal while maintaining efficiency. Measuring 35.00 x 35.00mm, it is compatible with standard E14 fittings and suitable for various residential applications, particularly in settings requiring dimmable lighting solutions. Engineers will appreciate its energy-saving properties and the long lifespan typical of LED technology, making it an ideal choice for sustainable lighting designs.
Type LED (monochrome)
Housing colour Transparent
Dimmable Yes
IP Rating IP20
Energy efficiency rating D (A - G)
Base E14
Colour Temperature Range 2700K
Content 1
Depth 119.00mm
Diameter 35.00mm
Dimensions (Ø x H) 35.00 x 35.00mm
Height/depth 35.00mm
Housing Material Glass (lead-free)
Max. system power 3.4W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 470lm
Weight 14.00g
Width 35.00mm

Reviews

Be the first to submit a review

Trustpilot