OSRAM HOMELIGHTING 4099854443787 LED monochrome warm white E-27 1.8 W 60mm

MPN
4099854443787
Brand
OSRAM
EAN-13
4099854443787
Order Code
19-4334
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Was Unit Price (Ex VAT)
1+ £6.00 £5.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Osram 4099854443787, is an LED bulb known as the LED Superstar Classic A 25 Filament DIM. This warm white light bulb consumes just 1.8 watts while fitting an E27 socket with a diameter of 60 millimetres and utilising monochrome LED technology. Its frosted finish ensures uniform light dispersion, making it ideal for indoor light fitting applications where energy efficiency and a warm, inviting ambience are desired. Typical applications include residential settings like living rooms or bedrooms, where soft and consistent illumination can enhance comfort while maintaining low energy consumption. Additionally, the dimmable feature allows precise control over light levels, catering to varied lighting needs in diverse scenarios.
Type LED (monochrome)
Housing colour Warm white
Dimmable Yes
IP Rating IP20
Energy efficiency rating D (A - G)
Base E-27
Colour Temperature Range 2700K
Content 1
Depth 106.00mm
Diameter 60.00mm
Dimensions (Ø x H) 60.00 x 60.00mm
Height/depth 60.00mm
Housing Material Glass (lead-free)
Max. system power 1.8W
Operating Voltage 230V
Power Range 0 W - 2.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 250lm
Weight 33.00g
Width 60.00mm

Reviews

Be the first to submit a review

Trustpilot