OSRAM HOMELIGHTING 4099854430091 Floodlight Essential Sensor 30W Warm white

MPN
4099854430091
Brand
Osram
EAN-13
4099854430091
Order Code
19-4327
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £23.64 £20.09
10+ £19.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Osram 4099854430091 offers the Floodlight Essential Sensor 30W, which delivers a warm white light at 3000K, ideal for outdoor applications. This LED floodlight is designed for energy-efficient and durable performance, making it suitable for garden and exterior building illumination. It features an integrated sensor for automatic operation, enhancing its utility in environments that require responsive lighting while maintaining energy efficiency. Commonly used in residential settings, it serves effectively in security and aesthetic roles, providing consistent illumination with lower energy consumption compared to traditional halogen spotlights. This product caters precisely to outdoor lighting requirements with its robust construction and reliable operation.
Type LED outdoor floodlight (+ motion detector)
Housing colour Black
Dimmable No
Energy efficiency rating n.a
Colour temperature (Kelvin) 3000K
Depth 186.00mm
Dimensions (W x H x D) 128.00 x 33.00 x 186.00mm
Height/depth 33.00mm
Housing Material Aluminium
Lamp type LED (monochrome)
Max. system power 30W
Product Type LED outdoor floodlight (+ motion detector)
Width 128.00mm

Reviews

Be the first to submit a review

Trustpilot